



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,25300 € | 12,53 € |
| 30 | 1,10967 € | 33,29 € |
| 50 | 1,05160 € | 52,58 € |
| 100 | 0,98130 € | 98,13 € |
| 250 | 0,90088 € | 225,22 € |
| 500 | 0,84828 € | 424,14 € |
| 1.000 | 0,80194 € | 801,94 € |
| 2.500 | 0,74907 € | 1.872,67 € |
| 5.000 | 0,71460 € | 3.573,00 € |
| Unit Price without VAT: | 1,25300 € |
|---|---|
| Unit Price with VAT: | 1,49107 € |











