



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72700 € | 7,27 € |
| 30 | 0,64067 € | 19,22 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,56300 € | 56,30 € |
| 250 | 0,51432 € | 128,58 € |
| 500 | 0,48248 € | 241,24 € |
| 1.000 | 0,45441 € | 454,41 € |
| 2.500 | 0,42236 € | 1.055,90 € |
| 5.000 | 0,40145 € | 2.007,25 € |
| Unit Price without VAT: | 0,72700 € |
|---|---|
| Unit Price with VAT: | 0,86513 € |











