



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65000 € | 6,50 € |
| 30 | 0,57167 € | 17,15 € |
| 50 | 0,54020 € | 27,01 € |
| 100 | 0,50210 € | 50,21 € |
| 250 | 0,45816 € | 114,54 € |
| 500 | 0,42946 € | 214,73 € |
| 1.000 | 0,40415 € | 404,15 € |
| 2.500 | 0,37525 € | 938,12 € |
| 5.000 | 0,35640 € | 1.782,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











