Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-04-V4

DigiKey Part Number
0430300001-04-V4-ND
Manufacturer
Manufacturer Product Number
0430300001-04-V4
Description
4" PRE-CRIMP A2015V VIOLET
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,61900 €6,19 €
300,54400 €16,32 €
500,51400 €25,70 €
1000,47740 €47,74 €
2500,43548 €108,87 €
5000,40806 €204,03 €
1.0000,38389 €383,89 €
2.5000,35628 €890,70 €
5.0000,33827 €1.691,35 €
Manufacturers Standard Package
Unit Price without VAT:0,61900 €
Unit Price with VAT:0,73661 €
Alternate Color
4" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 0,61900 €
4" PRE-CRIMP A2015B BLACK
In-Stock: 350
Unit Price: 0,61900 €
4" PRE-CRIMP A2015G GREEN
In-Stock: 10
Unit Price: 0,61900 €
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 0,61900 €
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 0,61900 €
Alternate Length
2" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 0,58700 €
3" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 0,60200 €
5" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 0,63400 €
6" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 0,65000 €
8" PRE-CRIMP A2015V VIOLET
In-Stock: 0
Unit Price: 0,68100 €