
0395933006 | |
|---|---|
DigiKey Part Number | 0395933006-ND |
Manufacturer | |
Manufacturer Product Number | 0395933006 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395933006 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395433006 | Molex | 459 | WM23225-ND | 2,63000 € | Parametric Equivalent |
| 30.706 | Altech Corporation | 0 | 30.706-ND | 1,17280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 1,92480 € | 48,12 € |
| 50 | 1,75060 € | 87,53 € |
| 100 | 1,60570 € | 160,57 € |
| 250 | 1,45460 € | 363,65 € |
| 960 | 1,30031 € | 1.248,30 € |
| 1.920 | 1,24493 € | 2.390,27 € |
| 5.760 | 1,18132 € | 6.804,40 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

