Parametric Equivalent
Parametric Equivalent

30.706 | |
|---|---|
DigiKey Part Number | 30.706-ND |
Manufacturer | |
Manufacturer Product Number | 30.706 |
Description | TERM BLOCK FNT 6P 5MM 20A GRY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mating Orientation Horizontal with Board |
Manufacturer Altech Corporation | Current 15 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 6 | Color Gray |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395433006 | Molex | 459 | WM23225-ND | 2,63000 € | Parametric Equivalent |
| 0395933006 | Molex | 941 | 0395933006-ND | 3,09000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,17280 € | 58,64 € |
| Unit Price without VAT: | 1,17280 € |
|---|---|
| Unit Price with VAT: | 1,39563 € |



