



0395433006 | |
|---|---|
DigiKey Part Number | WM23225-ND |
Manufacturer | |
Manufacturer Product Number | 0395433006 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395433006 Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395933006 | Molex | 941 | 0395933006-ND | 3,09000 € | Parametric Equivalent |
| 796682-6 | TE Connectivity AMP Connectors | 337 | A136642-ND | 4,12000 € | Similar |
| 30.706 | Altech Corporation | 0 | 30.706-ND | 1,17280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,87200 € | 18,72 € |
| 25 | 1,63600 € | 40,90 € |
| 50 | 1,48800 € | 74,40 € |
| 100 | 1,36490 € | 136,49 € |
| 480 | 1,16535 € | 559,37 € |
| 960 | 1,10526 € | 1.061,05 € |
| 1.440 | 1,07632 € | 1.549,90 € |
| 5.280 | 1,00765 € | 5.320,39 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |


