0395350020 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 5,76820 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 2,08000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 4.836
Unit Price: 3,02000 €
Datasheet
Image for 0395350020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395350020

DigiKey Part Number
0395350020-ND
Manufacturer
Manufacturer Product Number
0395350020
Description
TERM BLOCK HDR 20POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395350020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Molex
Voltage - UL
300 V
Series
Color
Black
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
20
Material Flammability Rating
UL94 V-0
Positions Per Level
20
Contact Material
Brass
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Tail Length
0.150" (3.81mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1809445Phoenix Contact0277-2637-ND5,76820 €Similar
TBP01R2-508-20BESame Sky (Formerly CUI Devices)0102-6436-ND2,08000 €Similar
TBP01R2W-508-20BESame Sky (Formerly CUI Devices)4.836102-6467-ND3,02000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7203,68332 €2.651,99 €
Unit Price without VAT:3,68332 €
Unit Price with VAT:4,38315 €