
0399400420 | |
|---|---|
DigiKey Part Number | 0399400420-ND |
Manufacturer | |
Manufacturer Product Number | 0399400420 |
Description | TERM BLOCK PLUG 20POS 5.08MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Barrier Strip 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0399400420 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-22 AWG |
Series | Wire Gauge or Range - mm² 0.3-3.3mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Plug, Barrier Strip | Contact Mating Finish Tin |
Number of Positions 20 | Features Mating Flange |
Positions Per Level 20 (Mate), 10 (Input) | Screw Size M3.5 |
Number of Levels 1 (Mate), 2 (Input) | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6.4mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw with Captive Plate | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.070" (27.18mm) |
Current - UL 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 23,24629 € | 5.579,11 € |
| Unit Price without VAT: | 23,24629 € |
|---|---|
| Unit Price with VAT: | 27,66309 € |



