Similar
Similar
Similar

0395345720 | |
|---|---|
DigiKey Part Number | 0395345720-ND |
Manufacturer | |
Manufacturer Product Number | 0395345720 |
Description | TERM BLOCK PLUG 20POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0395345720 Models |
Category | Voltage - UL 300 V |
Manufacturer Molex | Wire Gauge or Range - AWG 12-30 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug, Female Sockets | Features Mating Flange, Positions Stamped |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Positions Per Level 20 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.5mm |
Pitch 0.200" (5.08mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-796634-0 | TE Connectivity AMP Connectors | 0 | 2-796634-0-ND | 12,68985 € | Similar |
| 2-796635-0 | TE Connectivity AMP Connectors | 0 | 2-796635-0-ND | 0,00000 € | Similar |
| 2-796641-0 | TE Connectivity AMP Connectors | 0 | 2-796641-0-ND | 4,33443 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 10,20953 € | 3.675,43 € |
| Unit Price without VAT: | 10,20953 € |
|---|---|
| Unit Price with VAT: | 12,14934 € |






