Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0347960401 | |
|---|---|
DigiKey Part Number | WM9681-ND |
Manufacturer | |
Manufacturer Product Number | 0347960401 |
Description | CONN RCPT HSG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347960401 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Discontinued at DigiKey | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334710402 | Molex | 1.224 | WM15558-ND | 2,29000 € | Parametric Equivalent |
| 0334710407 | Molex | 0 | 0334710407-ND | 2,41008 € | Parametric Equivalent |
| 0334710463 | Molex | 632 | 0334710463-ND | 2,24000 € | Parametric Equivalent |
| 0334710464 | Molex | 3.200 | 0334710464-ND | 2,43000 € | Parametric Equivalent |
| 0334710465 | Molex | 589 | 0334710465-ND | 2,43000 € | Parametric Equivalent |


