



0334710465 | |
|---|---|
DigiKey Part Number | 0334710465-ND |
Manufacturer | |
Manufacturer Product Number | 0334710465 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710465 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,93840 € | 48,46 € |
| 50 | 1,84600 € | 92,30 € |
| 100 | 1,75780 € | 175,78 € |
| 250 | 1,64764 € | 411,91 € |
| 528 | 1,56377 € | 825,67 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


