



0334710402 | |
|---|---|
DigiKey Part Number | WM15558-ND |
Manufacturer | |
Manufacturer Product Number | 0334710402 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334710402 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,93900 € | 19,39 € |
| 25 | 1,81720 € | 45,43 € |
| 50 | 1,73040 € | 86,52 € |
| 100 | 1,64770 € | 164,77 € |
| 250 | 1,54448 € | 386,12 € |
| 640 | 1,44536 € | 925,03 € |
| 1.280 | 1,37641 € | 1.761,80 € |
| 2.560 | 1,31077 € | 3.355,57 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


