0334724852 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6.814
Unit Price: 2,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 611
Unit Price: 2,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 433
Unit Price: 6,05000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 227
Unit Price: 2,40000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 725
Unit Price: 2,79000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 264
Unit Price: 7,03000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 540
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 540
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 540
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 540
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 538
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,99459 €
Datasheet

Parametric Equivalent


Molex
In Stock: 300
Unit Price: 4,14000 €
Datasheet
Image for 0334724852 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334724852

DigiKey Part Number
900-0334724852-ND
Manufacturer
Manufacturer Product Number
0334724852
Description
CONN RCPT HSG 8POS 3.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6800,74626 €1.253,72 €
Unit Price without VAT:0,74626 €
Unit Price with VAT:0,88805 €