
1600744011 | |
|---|---|
DigiKey Part Number | 900-1600744011-ND |
Manufacturer | |
Manufacturer Product Number | 1600744011 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600744011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,15680 € | 28,92 € |
| 50 | 1,10160 € | 55,08 € |
| 100 | 1,04890 € | 104,89 € |
| 250 | 0,98316 € | 245,79 € |
| 528 | 0,93261 € | 492,42 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

