
1600744012 | |
|---|---|
DigiKey Part Number | 900-1600744012-ND |
Manufacturer | |
Manufacturer Product Number | 1600744012 |
Description | CONN RCPT HSG 8POS 3.50MM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600744012 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724801 | Molex | 5.057 | WM17869-ND | 2,31000 € | Parametric Equivalent |
| 0334724802 | Molex | 556 | WM15796-ND | 2,69000 € | Parametric Equivalent |
| 0334724880 | Molex | 203 | 0334724880-ND | 2,42000 € | Parametric Equivalent |
| 0334724901 | Molex | 555 | WM15799-ND | 2,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,14280 € | 28,57 € |
| 50 | 1,08780 € | 54,39 € |
| 100 | 1,03590 € | 103,59 € |
| 250 | 0,97092 € | 242,73 € |
| 528 | 0,92102 € | 486,30 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

