Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0334722014 | |
|---|---|
DigiKey Part Number | 900-0334722014-ND |
Manufacturer | |
Manufacturer Product Number | 0334722014 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722001 | Molex | 0 | WM4737-ND | 4,16000 € | Parametric Equivalent |
| 0334722002 | Molex | 169 | WM9434-ND | 4,09000 € | Parametric Equivalent |
| 0334722006 | Molex | 323 | WM9435-ND | 4,36000 € | Parametric Equivalent |
| 0334722007 | Molex | 2.203 | WM9436-ND | 3,83000 € | Parametric Equivalent |
| 0334722060 | Molex | 804 | 900-0334722060-ND | 2,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,44838 € | 1.303,54 € |
| Unit Price without VAT: | 1,44838 € |
|---|---|
| Unit Price with VAT: | 1,72357 € |





