
0334722503 | |
|---|---|
DigiKey Part Number | 900-0334722503-ND |
Manufacturer | |
Manufacturer Product Number | 0334722503 |
Description | MX150 ASSY RCP 2X10 CS DG C/20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722503 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722002 | Molex | 169 | WM9434-ND | 4,09000 € | Parametric Equivalent |
| 0334722006 | Molex | 323 | WM9435-ND | 4,36000 € | Parametric Equivalent |
| 0334722007 | Molex | 2.203 | WM9436-ND | 3,83000 € | Parametric Equivalent |
| 0334722060 | Molex | 804 | 900-0334722060-ND | 2,26000 € | Parametric Equivalent |
| 0334722061 | Molex | 401 | 900-0334722061-ND | 2,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,23000 € | 12,23 € |
| 10 | 10,39200 € | 103,92 € |
| 25 | 9,74080 € | 243,52 € |
| 50 | 9,27540 € | 463,77 € |
| 100 | 8,83240 € | 883,24 € |
| Unit Price without VAT: | 12,23000 € |
|---|---|
| Unit Price with VAT: | 14,55370 € |

