




0334722502 | |
|---|---|
DigiKey Part Number | 900-0334722502-ND |
Manufacturer | |
Manufacturer Product Number | 0334722502 |
Description | CONN RCPT HSG 20POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334722502 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334722006 | Molex | 508 | WM9435-ND | 4,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,08000 € | 30,80 € |
| 25 | 2,88720 € | 72,18 € |
| 50 | 2,74920 € | 137,46 € |
| 100 | 2,61790 € | 261,79 € |
| 280 | 2,43446 € | 681,65 € |
| 560 | 2,31830 € | 1.298,25 € |
| 1.120 | 2,20774 € | 2.472,67 € |
| 2.520 | 2,08510 € | 5.254,45 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

