Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0314047210 | |
|---|---|
DigiKey Part Number | 900-0314047210-ND |
Manufacturer | |
Manufacturer Product Number | 0314047210 |
Description | MX64 FEM 1X6 KAIZAN CPA GRAY POL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314047210 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314026110 | Molex | 1.668 | WM19962-ND | 1,32000 € | Parametric Equivalent |
| 0314036110 | Molex | 2.425 | WM23042-ND | 1,09000 € | Parametric Equivalent |
| 0314036111 | Molex | 0 | 900-0314036111-ND | 0,61651 € | Parametric Equivalent |
| 0314047110 | Molex | 2.147 | 900-0314047110-ND | 1,44000 € | Parametric Equivalent |
| 0314047132 | Molex | 235 | 900-0314047132-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 627,46078 € | 1.003.937,25 € |
| Unit Price without VAT: | 627,46078 € |
|---|---|
| Unit Price with VAT: | 746,67833 € |






