
0314047213 | |
|---|---|
DigiKey Part Number | 900-0314047213-ND |
Manufacturer | |
Manufacturer Product Number | 0314047213 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314047213 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,14200 € | 28,55 € |
| 50 | 1,08760 € | 54,38 € |
| 100 | 1,03550 € | 103,55 € |
| 400 | 0,93890 € | 375,56 € |
| 800 | 0,89410 € | 715,28 € |
| 1.200 | 0,86888 € | 1.042,66 € |
| 2.800 | 0,81848 € | 2.291,74 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

