
0314047110 | |
|---|---|
DigiKey Part Number | 900-0314047110-ND |
Manufacturer | |
Manufacturer Product Number | 0314047110 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0314047110 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyethylene Terephthalate (PET), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,15240 € | 28,81 € |
| 50 | 1,09720 € | 54,86 € |
| 100 | 1,04490 € | 104,49 € |
| 250 | 0,97940 € | 244,85 € |
| 800 | 0,90219 € | 721,75 € |
| 1.600 | 0,85913 € | 1.374,61 € |
| 3.200 | 0,81815 € | 2.618,08 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |



