0210390391 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 55
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,70458 €
Datasheet

Parametric Equivalent


Molex
In Stock: 991
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,80338 €
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)

0210390391

DigiKey Part Number
900-0210390391-ND
Manufacturer
Manufacturer Product Number
0210390391
Description
CABLE FFC/FPC 22POS 1MM 8"
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390391Molex55900-0150390391-ND4,91000 €Parametric Equivalent
0150670822Molex0900-0150670822-ND2,70458 €Parametric Equivalent
0152670391Molex9910152670391-ND3,02000 €Parametric Equivalent
0982670391Molex00982670391-ND1,80338 €Parametric Equivalent
Obsolete
Marketplace Stock: 486 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

486In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 22POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 6"
In-Stock: 0
Unit Price: