0210390387 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 234
Unit Price: 3,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,39060 €
Datasheet

Parametric Equivalent


Molex
In Stock: 964
Unit Price: 2,27000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 493
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 104
Unit Price: 2,60000 €
Datasheet
22 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)

0210390387

DigiKey Part Number
900-0210390387-ND
Manufacturer
Manufacturer Product Number
0210390387
Description
CABLE FFC/FPC 22POS 1MM 6"
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
22
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390387Molex234900-0150390387-ND3,37000 €Parametric Equivalent
0150670622Molex0900-0150670622-ND2,39060 €Parametric Equivalent
0151670387Molex9640151670387-ND2,27000 €Parametric Equivalent
0152670387Molex4930152670387-ND2,21000 €Parametric Equivalent
0982670387Molex104WM14128-ND2,60000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 22POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 22POS 1MM 8"
In-Stock: 486
Unit Price: