Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 22 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390391 | Molex | 55 | 900-0150390391-ND | 4,91000 € | Parametric Equivalent |
| 0152670391 | Molex | 991 | 0152670391-ND | 3,02000 € | Parametric Equivalent |
| 0982670391 | Molex | 0 | 0982670391-ND | 1,80338 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70458 € | 2.704,58 € |
| Unit Price without VAT: | 2,70458 € |
|---|---|
| Unit Price with VAT: | 3,21845 € |




