0210390321 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.088
Unit Price: 4,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,22504 €
Datasheet

Parametric Equivalent


Molex
In Stock: 5.300
Unit Price: 1,92000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 179
Unit Price: 1,90000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.035
Unit Price: 2,24000 €
Datasheet
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)

0210390321

DigiKey Part Number
900-0210390321-ND
Manufacturer
Manufacturer Product Number
0210390321
Description
CABLE FFC/FPC 16POS 1MM 6"
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390321Molex3.088900-0150390321-ND4,37000 €Parametric Equivalent
0150670616Molex0900-0150670616-ND2,22504 €Parametric Equivalent
0151670321Molex5.300WM13126-ND1,92000 €Parametric Equivalent
0152670321Molex1790152670321-ND1,90000 €Parametric Equivalent
0982670321Molex1.035WM14127-ND2,24000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 16POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 1MM 4"
In-Stock: 7367
Unit Price: 0,83026 €
CABLE FFC/FPC 16POS 1MM 5"
In-Stock: 452
Unit Price:
CABLE FFC/FPC 16POS 1MM 8"
In-Stock: 0
Unit Price: