0210390315 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 2,15000 €
Datasheet

Direct


Parlex USA LLC
In Stock: 1.198
Unit Price: 2,28000 €
Datasheet
16 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)

0210390315

DigiKey Part Number
WM10018-ND
Manufacturer
Manufacturer Product Number
0210390315
Description
CABLE FFC/FPC 16POS 1MM 3"
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670315Molex0900-0152670315-ND2,15000 €Direct
100R16-76BParlex USA LLC1.198HF16U-03-ND2,28000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 16POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 1MM 4"
In-Stock: 7367
Unit Price: 0,83026 €
CABLE FFC/FPC 16POS 1MM 5"
In-Stock: 452
Unit Price:
CABLE FFC/FPC 16POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 1MM 8"
In-Stock: 0
Unit Price: