0210390319 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,13728 €
Datasheet

Parametric Equivalent


Molex
In Stock: 448
Unit Price: 1,86000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 599
Unit Price: 1,93000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,28990 €
Datasheet

Parametric Equivalent


GCT
In Stock: 479
Unit Price: 0,74000 €
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 0,49397 €
Datasheet
16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)

0210390319

DigiKey Part Number
900-0210390319-ND
Manufacturer
Manufacturer Product Number
0210390319
Description
CABLE FFC/FPC 16POS 1MM 5"
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670516Molex0900-0150670516-ND2,13728 €Parametric Equivalent
0151670319Molex4480151670319-ND1,86000 €Parametric Equivalent
0152670319Molex5990152670319-ND1,93000 €Parametric Equivalent
0982670319Molex00982670319-ND1,28990 €Parametric Equivalent
10-16-A-0127-C-4-08-4-TGCT4792073-10-16-A-0127-C-4-08-4-T-ND0,74000 €Parametric Equivalent
Obsolete
Marketplace Stock: 452 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

452In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 16POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 1MM 4"
In-Stock: 7367
Unit Price: 0,83690 €
CABLE FFC/FPC 16POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 16POS 1MM 8"
In-Stock: 0
Unit Price: