Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Obsolete | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150390287 | Molex | 444 | 900-0150390287-ND | 3,09000 € | Parametric Equivalent |
| 0150671212 | Molex | 0 | 900-0150671212-ND | 2,52457 € | Parametric Equivalent |
| 0151670287 | Molex | 671 | 0151670287-ND | 2,67000 € | Parametric Equivalent |
| 0152670287 | Molex | 377 | WM13060-ND | 2,34000 € | Parametric Equivalent |
| 0982670287 | Molex | 0 | 0982670287-ND | 1,52087 € | Parametric Equivalent |












