
0150390287 | |
|---|---|
DigiKey Part Number | 900-0150390287-ND |
Manufacturer | |
Manufacturer Product Number | 0150390287 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390287 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670287 | Molex | 673 | 0151670287-ND | 19,78000 € | Parametric Equivalent |
| 0152670287 | Molex | 387 | WM13060-ND | 17,35000 € | Parametric Equivalent |
| 10-12-A-0304-C-4-08-4-T | GCT | 404 | 2073-10-12-A-0304-C-4-08-4-T-ND | 6,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,60400 € | 26,04 € |
| 25 | 2,44120 € | 61,03 € |
| 50 | 2,32440 € | 116,22 € |
| 100 | 2,21350 € | 221,35 € |
| 250 | 2,07484 € | 518,71 € |
| 500 | 1,97584 € | 987,92 € |
| 1.000 | 1,88157 € | 1.881,57 € |
| 3.000 | 1,74135 € | 5.224,05 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |





