12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)

0210390271

DigiKey Part Number
WM10016-ND
Manufacturer
Manufacturer Product Number
0210390271
Description
CABLE FFC/FPC 12POS 1MM 3"
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE FFC/FPC 12POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 12POS 1MM 8"
In-Stock: 0
Unit Price: