0210390265 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 193
Unit Price: 1,89000 €
Datasheet
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)

0210390265

DigiKey Part Number
WM10093-ND
Manufacturer
Manufacturer Product Number
0210390265
Description
CABLE FFC/FPC 10POS 1MM 12"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 3"
In-Stock: 0
Unit Price: 0,80593 €
CABLE FFC/FPC 10POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 6"
In-Stock: 0
Unit Price: