0210390249 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 4.263
Unit Price: 2,00000 €
Datasheet

Direct


Parlex USA LLC
In Stock: 381
Unit Price: 1,76000 €
Datasheet
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)

0210390249

DigiKey Part Number
WM10015-ND
Manufacturer
Manufacturer Product Number
0210390249
Description
CABLE FFC/FPC 10POS 1MM 3"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670249Molex4.263WM10634-ND2,00000 €Direct
100R10-76BParlex USA LLC381HF10U-03-ND1,76000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 8"
In-Stock: 0
Unit Price: