0210390253 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 4.722
Unit Price: 1,87000 €
Datasheet
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)

0210390253

DigiKey Part Number
WM10041-ND
Manufacturer
Manufacturer Product Number
0210390253
Description
CABLE FFC/FPC 10POS 1MM 5"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670253Molex4.722WM14896-ND1,87000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 3"
In-Stock: 0
Unit Price: 0,80228 €
CABLE FFC/FPC 10POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 1MM 8"
In-Stock: 0
Unit Price: