8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)

0210390231

DigiKey Part Number
900-0210390231-ND
Manufacturer
Manufacturer Product Number
0210390231
Description
CABLE FFC/FPC 8POS 1MM 5"
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CABLE FFC/FPC 8POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 8"
In-Stock: 0
Unit Price: