0210390229 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,97898 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,32666 €
Datasheet

Parametric Equivalent


Molex
In Stock: 349
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 683
Unit Price: 2,14000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 994
Unit Price: 1,78000 €
Datasheet
8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)

0210390229

DigiKey Part Number
WM10027-ND
Manufacturer
Manufacturer Product Number
0210390229
Description
CABLE FFC/FPC 8POS 1MM 4"
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150390229Molex0900-0150390229-ND1,97898 €Parametric Equivalent
0150670408Molex0900-0150670408-ND1,32666 €Parametric Equivalent
0151670229Molex3490151670229-ND1,85000 €Parametric Equivalent
0152670229Molex683WM19621-ND2,14000 €Parametric Equivalent
0982670229Molex994WM20647-ND1,78000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 8POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 8"
In-Stock: 0
Unit Price: