0210390227 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 1,83000 €
Datasheet
8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)

0210390227

DigiKey Part Number
WM10014-ND
Manufacturer
Manufacturer Product Number
0210390227
Description
CABLE FFC/FPC 8POS 1MM 3"
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
3.000" (76.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670227Molex0WM10541-ND1,83000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 8POS 1MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 8POS 1MM 8"
In-Stock: 0
Unit Price: