0210200249 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,15000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,60143 €
Datasheet

Parametric Equivalent


Molex
In Stock: 957
Unit Price: 2,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 848
Unit Price: 3,70000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,16116 €
Datasheet
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)

0210200249

DigiKey Part Number
900-0210200249-ND
Manufacturer
Manufacturer Product Number
0210200249
Description
CABLE FFC/FPC 24POS 0.5MM 1.18"
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200249Molex00150200249-ND3,15000 €Parametric Equivalent
0151200249Molex0900-0151200249-ND1,60143 €Parametric Equivalent
0151660249Molex9570151660249-ND2,29000 €Parametric Equivalent
0152660249Molex848WM11454-ND3,70000 €Parametric Equivalent
0982660249Molex00982660249-ND2,16116 €Parametric Equivalent
Obsolete
Marketplace Stock: 319 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

319In Stock
Ships from WEC
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 6"
In-Stock: 289
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 0
Unit Price: