0982660249 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 677
Unit Price: 1,01000 €
Datasheet
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0982660249

DigiKey Part Number
0982660249-ND
Manufacturer
Manufacturer Product Number
0982660249
Description
CABLE FFC/FPC 24POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-24-A-0030-A-4-06-4-TGCT6772073-05-24-A-0030-A-4-06-4-T-ND1,01000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0002,16116 €2.161,16 €
Manufacturers Standard Package
Unit Price without VAT:2,16116 €
Unit Price with VAT:2,57178 €
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 0
Unit Price: 1,97303 €
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 583
Unit Price: 2,97000 €
CABLE FFC/FPC 24POS 0.5MM 4"
In-Stock: 0
Unit Price: 2,01478 €
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 0
Unit Price: 2,35181 €
CABLE FFC/FPC 24POS 0.5MM 7"
In-Stock: 11
Unit Price: 3,84000 €