0210200255 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 972
Unit Price: 3,88000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 149
Unit Price: 4,15000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 936
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 603
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 954
Unit Price: 3,08000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,74793 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,01478 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 3,17000 €
Datasheet
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)

0210200255

DigiKey Part Number
WM10211-ND
Manufacturer
Manufacturer Product Number
0210200255
Description
CABLE FFC/FPC 24POS 0.5MM 4"
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Obsolete
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200255Molex972WM11500-ND3,88000 €Parametric Equivalent
0150270255Molex149900-0150270255-ND4,15000 €Parametric Equivalent
0151200255Molex936900-0151200255-ND3,01000 €Parametric Equivalent
0151660255Molex603WM11316-ND2,32000 €Parametric Equivalent
0152660255Molex954WM11427-ND3,08000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 6"
In-Stock: 289
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 24POS 0.5MM 8"
In-Stock: 0
Unit Price: