
0192690072 | |
|---|---|
DigiKey Part Number | 0192690072-ND |
Manufacturer | |
Manufacturer Product Number | 0192690072 |
Description | HEATSHRINK 1/2" X 0.167' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 0.167' (50.80mm, 2.00") |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.167' (50.80mm, 2.00") | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 192690028 | Molex | 0 | WM7377-1R5-ND | 0,28000 € | Parametric Equivalent |
| 192690028 | Molex | 0 | WM7377-R75-ND | 0,15820 € | Parametric Equivalent |
| 192690028 | Molex | 0 | WM7377-6R0-ND | 0,94200 € | Parametric Equivalent |
| 192690028 | Molex | 0 | WM7377-4R0-ND | 0,65660 € | Parametric Equivalent |
| 192690028 | Molex | 0 | WM7377-R5-ND | 0,11600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,82868 € | 1.414,34 € |
| Unit Price without VAT: | 2,82868 € |
|---|---|
| Unit Price with VAT: | 3,36613 € |


