
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,94960 € | 47,48 € |
| 100 | 0,87330 € | 87,33 € |
| 150 | 0,83160 € | 124,74 € |
| 250 | 0,78184 € | 195,46 € |
| 350 | 0,75071 € | 262,75 € |
| 500 | 0,71906 € | 359,53 € |
| 1.250 | 0,70629 € | 882,86 € |
| Unit Price without VAT: | 0,94960 € |
|---|---|
| Unit Price with VAT: | 1,13002 € |






