
0192670599 | |
|---|---|
DigiKey Part Number | 0192670599-ND |
Manufacturer | |
Manufacturer Product Number | 0192670599 |
Description | HEATSHRINK 3/8"X0.5' BLK 50/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 32,09000 € | 128,36 € |
| Unit Price without VAT: | 32,09000 € |
|---|---|
| Unit Price with VAT: | 38,18710 € |

