Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670206 | |
|---|---|
DigiKey Part Number | 0192670206-ND |
Manufacturer | |
Manufacturer Product Number | 0192670206 |
Description | HEATSHRINK 3/8" X 0.5' YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Yellow 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/8 YL065 | Alpha Wire | 16 | F2213/8YL065-ND | 2,77000 € | Parametric Equivalent |
| FP-301 3/8" YL 200' | 3M | 0 | FP038Y-3R0-ND | 0,13480 € | Parametric Equivalent |
| FP-301 3/8" YL 200' | 3M | 0 | FP038Y-50-ND | 0,00000 € | Parametric Equivalent |
| FP-301 3/8" YL 200' | 3M | 250 | FP038Y-1R5-ND | 0,08200 € | Parametric Equivalent |
| FP-301 3/8" YL 200' | 3M | 0 | FP038Y-100-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73950 € | 739,50 € |
| Unit Price without VAT: | 0,73950 € |
|---|---|
| Unit Price with VAT: | 0,88001 € |



