Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670597 | |
|---|---|
DigiKey Part Number | 0192670597-ND |
Manufacturer | |
Manufacturer Product Number | 0192670597 |
Description | HEATSHRINK 1/8"X0.5' BLK 50/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670111 | Molex | 0 | 0192670111-ND | 0,52630 € | Parametric Equivalent |
| 0192670496 | Molex | 0 | 0192670496-ND | 0,56386 € | Parametric Equivalent |
| F2211/8 BK062 | Alpha Wire | 60 | F2211/8BK062-ND | 1,67000 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 13.900 | A018B-1R0-ND | 0,04600 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 1.000 | A018B-R75-ND | 0,04100 € | Parametric Equivalent |






