Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670111 | |
|---|---|
DigiKey Part Number | 0192670111-ND |
Manufacturer | |
Manufacturer Product Number | 0192670111 |
Description | HEATSHRINK 1/8" X 0.5' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670496 | Molex | 0 | 0192670496-ND | 0,56836 € | Parametric Equivalent |
| 0192670597 | Molex | 0 | 0192670597-ND | 0,00000 € | Parametric Equivalent |
| F2211/8 BK062 | Alpha Wire | 340 | F2211/8BK062-ND | 1,68000 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 0 | A018B-6R0-ND | 0,14300 € | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 50 | A018B-3R0-ND | 0,08640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53050 € | 265,25 € |
| Unit Price without VAT: | 0,53050 € |
|---|---|
| Unit Price with VAT: | 0,63130 € |






