Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670531 | |
|---|---|
DigiKey Part Number | 0192670531-ND |
Manufacturer | |
Manufacturer Product Number | 0192670531 |
Description | HEATSHRINK 3/4" X 0.333' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.333' (101.60mm, 4.00") | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670273 | Molex | 0 | WM7376-50-ND | 43,63000 € | Parametric Equivalent |
| 0192670273 | Molex | 0 | WM7376-25-ND | 23,21000 € | Parametric Equivalent |
| 0192670273 | Molex | 2 | WM7376-5-ND | 5,36000 € | Parametric Equivalent |
| 0192670273 | Molex | 0 | WM7376-4R0-ND | 0,29180 € | Parametric Equivalent |
| 0192670273 | Molex | 0 | WM7376-10-ND | 10,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13032 € | 565,16 € |
| Unit Price without VAT: | 1,13032 € |
|---|---|
| Unit Price with VAT: | 1,34508 € |




