

F2213/4 BK003 | |
|---|---|
DigiKey Part Number | AW034B-1R5-ND |
Manufacturer | |
Manufacturer Product Number | F2213/4 BK003 |
Description | HEATSHRK BLK 3/4X1.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10670 € | 10,67 € |
| 150 | 0,10160 € | 15,24 € |
| 250 | 0,09552 € | 23,88 € |
| 350 | 0,09171 € | 32,10 € |
| 500 | 0,08784 € | 43,92 € |
| Unit Price without VAT: | 0,11600 € |
|---|---|
| Unit Price with VAT: | 0,13804 € |






