Similar



0192030086 | |
|---|---|
DigiKey Part Number | 0192030086-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192030086 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.645" (16.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,31047 € | 24.837,60 € |
| Unit Price without VAT: | 0,31047 € |
|---|---|
| Unit Price with VAT: | 0,36946 € |














