
286-830 | |
|---|---|
DigiKey Part Number | 2946-286-830-ND |
Manufacturer | |
Manufacturer Product Number | 286-830 |
Description | BRIDGE RECT 1PHASE 35V 1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 35 V DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 35 V | |
Current - Average Rectified (Io) | 1 A | |
Operating Temperature | -25°C ~ 40°C | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,58000 € | 85,58 € |
| 10 | 77,49900 € | 774,99 € |
| 25 | 74,49560 € | 1.862,39 € |
| 50 | 72,30060 € | 3.615,03 € |
| 100 | 70,17000 € | 7.017,00 € |
| Unit Price without VAT: | 85,58000 € |
|---|---|
| Unit Price with VAT: | 101,84020 € |



